
The MPSA42RLRP is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It has a gain bandwidth product of 50MHz and a maximum power dissipation of 625mW. The transistor is rated for operation between -55°C and 150°C and is available in a pack of 2000 units. However, it is not RoHS compliant due to the presence of lead.
Onsemi MPSA42RLRP technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSA42RLRP to view detailed technical specifications.
No datasheet is available for this part.
