
NPN bipolar junction transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 400V and a continuous collector current of 0.3A. This single-element silicon transistor offers a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C. Packaged in a 3-pin TO-92 plastic through-hole configuration, it supports PCB mounting.
Onsemi MPSA44 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.39(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 500V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 0.3A |
| Maximum Power Dissipation | 625mW |
| Material | Si |
| Minimum DC Current Gain | 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MPSA44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.