
The MPSA44RLRA is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a collector-emitter saturation voltage of 750mV. It can handle a maximum collector current of 300mA and a maximum power dissipation of 625mW. The transistor is rated for operation between -55°C and 150°C and is available in a package quantity of 10 with a packaging type of cut tape.
Onsemi MPSA44RLRA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSA44RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
