
PNP bipolar junction transistor in a TO-92 package, featuring a 60V collector-emitter breakdown voltage and a maximum collector current of 500mA. This component offers a minimum DC current gain (hFE) of 100 and a transition frequency of 50MHz. With a maximum power dissipation of 625mW, it operates across a temperature range of -55°C to 150°C. The transistor is RoHS compliant and supplied in bulk packaging.
Onsemi MPSA55G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.21inch |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -60V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
