
PNP bipolar junction transistor in a TO-92 package, featuring a 30V collector-emitter breakdown voltage (VCEO) and a 30V collector-base breakdown voltage (VCBO). This through-hole mounted component offers a continuous collector current rating of -500mA and a maximum power dissipation of 625mW. Operating across a temperature range of -55°C to 150°C, it boasts a transition frequency of 125MHz and a collector-emitter saturation voltage of 1.5V. Packaged in bulk, this RoHS compliant device is supplied in quantities of 5000.
Onsemi MPSA64G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA64G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
