
NPN RF small signal transistor designed for UHF band applications. Features a 650 MHz transition frequency and a maximum operating frequency of 650 MHz. Maximum collector current is 50mA with a power dissipation of 350mW. Collector-emitter voltage rating is 25V. Packaged in a TO-92 plastic case for through-hole mounting.
Onsemi MPSH11 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 650MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Frequency | 650 MHz |
| Output Power | 50mW |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 25V |
| Weight | 0.195g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSH11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
