
NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 25V collector-emitter breakdown voltage and a 50mA continuous collector current. This through-hole component operates at a 650MHz transition frequency and offers a minimum hFE of 60. Packaged in a TO-92-3 case, it supports a maximum power dissipation of 350mW and operates within a temperature range of -55°C to 150°C.
Onsemi MPSH11_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 650MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Frequency | 650 MHz |
| Output Power | 350mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Transition Frequency | 650MHz |
| Weight | 0.010088oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSH11_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.