Onsemi MPSH24 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 400MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | MPSH24 |
| Transition Frequency | 400MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSH24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.