
PNP Bipolar Junction Transistor (BJT) for RF applications. Features a 20V collector-emitter breakdown voltage and a continuous collector current of 50mA. Operates with a transition frequency of 600MHz and a minimum hFE of 60. Housed in a TO-92-3 through-hole package, this component offers a wide operating temperature range from -55°C to 150°C and a power dissipation of 350mW.
Onsemi MPSH81_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 600MHz |
| Gain Bandwidth Product | 600MHz |
| hFE Min | 60 |
| Max Collector Current | 50mA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSH81_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
