PNP bipolar junction transistor in TO-92 package. Features a 100V collector-emitter breakdown voltage and a 200mA maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 60MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Designed for through-hole mounting.
Onsemi MPSL51 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSL51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.