Onsemi MPSW13RLRA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Transition Frequency | 125MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW13RLRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.