High voltage NPN bipolar junction transistor (BJT) in a TO-92 package. Features a 300V collector-emitter breakdown voltage and a 500mA maximum collector current. Offers a 50MHz transition frequency and a minimum hFE of 25. Operates across a wide temperature range from -55°C to 150°C with a 1W power dissipation. RoHS compliant and lead-free.
Onsemi MPSW42G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 600V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSW42G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.