The MPSW45A is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It operates over a temperature range of -55°C to 150°C and has a transition frequency of 100MHz. The transistor is not RoHS compliant due to the presence of lead. It is available in bulk packaging with 5000 units per package.
Onsemi MPSW45A technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 12V |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW45A to view detailed technical specifications.
No datasheet is available for this part.
