NPN Bipolar Darlington Transistor in TO-92 package, rated for 1W power dissipation. Features a 50V collector-emitter breakdown voltage and 1A continuous collector current. Operates across a wide temperature range from -55°C to 150°C. Offers a transition frequency of 100MHz and a collector-emitter saturation voltage of 1.5V. Packaged in bulk, 5000 units per box, and is RoHS compliant.
Onsemi MPSW45AG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSW45AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
