
The MPSW55RLRA is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 500mA. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-226-3 case and is available in quantities of 2000 on tape and reel. It is not RoHS compliant.
Onsemi MPSW55RLRA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW55RLRA to view detailed technical specifications.
No datasheet is available for this part.