PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 300V collector-emitter voltage (VCEO) and a maximum collector current of 500mA. Offers a transition frequency of 50MHz and a minimum hFE of 25. Packaged in a TO-92-3 configuration with a maximum power dissipation of 1W. Operates across a temperature range of -55°C to 150°C.
Onsemi MPSW92 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPSW92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.