Onsemi MPTE-005G technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Series | Mosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPTE-005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
