The MPTE-36RL4G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage rating of 36 volts and a minimum breakdown voltage of 42.4 volts. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500 milliwatts and a maximum clamping voltage of 65.2 volts. The device is available in a 2-pin axial package and is suitable for use in high-temperature applications.
Onsemi MPTE-36RL4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 42.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 65.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MPTE-36RL4G to view detailed technical specifications.
No datasheet is available for this part.