
The MR2520L is a unidirectional Zener diode with a minimum breakdown voltage of 24V and a maximum surge current of 58A. It operates over a temperature range of -65°C to 175°C and is available in a bulk packaging quantity of 1000 units. The diode is packaged in a plastic case with an axial termination and is suitable for through-hole mounting.
Onsemi MR2520L technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 58A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 2.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR2520L to view detailed technical specifications.
No datasheet is available for this part.
