
Onsemi MR2535LG technical specifications.
| Package/Case | Axial |
| Current Rating | 6A |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR2535LG to view detailed technical specifications.
No datasheet is available for this part.
