Onsemi MR3025 technical specifications.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Output Current | 25A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 310V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.