Quick Jump:
Technical Specifications
Onsemi MR3227P technical specifications.
General
Number of Terminals
2
Terminal Position
END
Pin Count
2
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
18
Breakdown Voltage-Min
20
Breakdown Voltage-Nom
23.5
Breakdown Voltage-Max
27
Compliance
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
unknown
Military Spec
False
Datasheet
Onsemi MR3227P Datasheet
Download the complete datasheet for Onsemi MR3227P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.