Onsemi MR750RL technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR750RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.