Onsemi MR752 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SIL |
| Current Rating | 6A |
| Forward Current | 22A |
| Height | 8.69mm |
| Lead Free | Contains Lead |
| Length | 6.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 8.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.