The MR756RL is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum surge current of 400A. The diode is available in a package quantity of 800 units per reel and is packaged in a tape and reel format. The MR756RL is not RoHS compliant and contains lead. It has a maximum reverse current of 25uA and an average rectified current of 6A.
Onsemi MR756RL technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MR756RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.