
General purpose rectifier with 200V reverse voltage and 3A average rectified current. Features a 300ns reverse recovery time and 100A maximum surge current. Packaged in a DO-201AD axial lead case with dimensions of 9.65mm length and 5.33mm width. Operates across a temperature range of -65°C to 125°C. This component is RoHS and Halogen Free compliant.
Onsemi MR852RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 300ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR852RLG to view detailed technical specifications.
No datasheet is available for this part.
