
The MRA4007T3 is a general purpose rectifier diode with a maximum reverse voltage of 1kV and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 175°C and is available in a 2-pin SMA package. The diode is not RoHS compliant and does not meet Reach SVHC requirements.
Onsemi MRA4007T3 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Width | 5.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MRA4007T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
