Onsemi MRF282Z technical specifications.
| Package/Case | Case 458C-03 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 5.16(Max) |
| Package Width (mm) | 4.14(Max) |
| Package Height (mm) | 2.95(Max) |
| Seated Plane Height (mm) | 2.95(Max) |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MRF282Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.