
The MSB92ASWT1 is a PNP transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. The transistor is packaged in a Tape and Reel format with a SC-70, 3-Pin package type.
Onsemi MSB92ASWT1 technical specifications.
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 120 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MSB92ASWT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.