Onsemi MSD42SWT1 technical specifications.
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MSD42SWT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.