
15A, 600V power rectifier featuring soft recovery and switch-mode operation. This general-purpose rectifier offers a 15A average rectified current and a 100A peak non-repetitive surge current. Housed in a TO-220-2 package, it operates from -65°C to 150°C and boasts a 45ns reverse recovery time. The component is RoHS compliant and lead-free.
Onsemi MSR1560G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MSR1560G to view detailed technical specifications.
No datasheet is available for this part.