
8A, 600V soft recovery power rectifier in a TO-220-2 package. Features include a maximum forward surge current of 100A, a reverse recovery time of 120ns, and an operating temperature range of -65°C to 150°C. This RoHS compliant component is designed for switch-mode applications.
Onsemi MSR860G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MSR860G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.