Soft Ultrafast Rectifier, 200V reverse voltage, 6A forward current, and 3A average rectified current. Features a 55ns reverse recovery time and 50A peak non-repetitive surge current. Packaged in a DPAK (TO-252) with 2500 units per reel. Operates from -55°C to 175°C, is RoHS compliant, and halogen-free.
Onsemi MSRD620CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 55ns |
| Reverse Recovery Time-Max | 55ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MSRD620CTT4G to view detailed technical specifications.
No datasheet is available for this part.