Onsemi MT9D001C12STC technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 11.43 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.3 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 4.2x4.2um |
| Image Size | 1600x1200Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MT9D001C12STC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.