Onsemi MT9D001C12STC ES technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 14.22 |
| Package Width (mm) | 14.22 |
| Package Height (mm) | 2.21 |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Onsemi MT9D001C12STC ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.