The MT9J003I12STCV2-TB-TP is a CMOS color image sensor with a pixel size of 1.67x1.67 and an image size of 3856x2764. It operates at a maximum clock frequency of 48 MHz and has a typical operating supply voltage of 1.8V or 2.8V. The sensor is designed to operate within a temperature range of -30°C to 70°C and has a minimum operating supply voltage of 1.7V or 2.4V. It is available in a 48-pin ILLCC package.
Onsemi MT9J003I12STCV2-TB-TP technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.67x1.67um |
| Image Size | 3856x2764Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 1.9|3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.4V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 48 |
| Package/Case | ILLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MT9J003I12STCV2-TB-TP to view detailed technical specifications.
No datasheet is available for this part.