Onsemi MT9M111I29STC technical specifications.
| Package Family Name | BGA |
| Package/Case | ICSP |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 8.3 |
| Package Width (mm) | 8.3 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.17 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.6x3.6um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 54MHz |
| Max Operating Supply Voltage | 3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.5V |
| Cage Code | 5V1P1 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MT9M111I29STC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.