Onsemi MT9M131I99STC TR technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.6x3.6um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 54MHz |
| Max Operating Supply Voltage | 3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 44 |
| Package/Case | ICSP |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Onsemi MT9M131I99STC TR to view detailed technical specifications.
No datasheet is available for this part.