Onsemi MT9M413C36STM technical specifications.
| Package/Case | CPGA |
| Lead Shape | Through Hole |
| Pin Count | 280 |
| PCB | 280 |
| Package Length (mm) | 48.26 |
| Package Width (mm) | 48.26 |
| Package Height (mm) | 3 |
| Mounting | Through Hole |
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 12x12um |
| Image Size | 1280x1024Pixels |
| Maximum Clock Frequency | 66MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MT9M413C36STM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.