Onsemi MT9M413C36STM-DR technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MT9M413C36STM-DR to view detailed technical specifications.
No datasheet is available for this part.