Onsemi MT9T001C12STC_DP technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.2x3.2um |
| Image Size | 2048x1536Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 48 |
| Package/Case | PLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MT9T001C12STC_DP to view detailed technical specifications.
No datasheet is available for this part.