Onsemi MT9V011P11STC:B technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.05V |
| Min Supply Voltage | 2.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DigitalClarity®, Micron® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MT9V011P11STC:B to view detailed technical specifications.
No datasheet is available for this part.