The MT9V012I70STC ES is a CMOS image sensor with a resolution of 640x480 pixels and a maximum clock frequency of 27MHz. It operates within a supply voltage range of 2.5 to 3.1V and can withstand temperatures between -30 and 70C. The sensor is designed for color sensing and has a pixel size of 3.6x3.6. Its image size range is from 250,920 to 480,000 pixels.
Onsemi MT9V012I70STC ES technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.6x3.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.8V |
Download the complete datasheet for Onsemi MT9V012I70STC ES to view detailed technical specifications.
No datasheet is available for this part.