Onsemi MT9V022I77ATM ES technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 6x6um |
| Image Size | 752x480Pixels |
| Maximum Clock Frequency | 26.6MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 52 |
| Package/Case | IBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Onsemi MT9V022I77ATM ES to view detailed technical specifications.
No datasheet is available for this part.