Onsemi MT9V022IA7ATC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DigitalClarity® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MT9V022IA7ATC to view detailed technical specifications.
No datasheet is available for this part.
