The MT9V034C12STC is a CLCC-3 packaged image sensor with a frame rate of 60fps. It operates within a temperature range of -30°C to 70°C and is designed for use with a 3.3V supply voltage. The sensor is mounted via surface mount and is compliant with RoHS regulations. It is available in trays of 152 units.
Onsemi MT9V034C12STC technical specifications.
| Package/Case | CLCC |
| Frame Rate | 60fps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigitalClarity® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MT9V034C12STC to view detailed technical specifications.
No datasheet is available for this part.