The MT9V111I29STC is a CMOS image sensor with a 640x480 resolution and 5.6x5.6 pixel size. It operates at a maximum clock frequency of 27 MHz and has a typical operating supply voltage of 2.8V. The sensor is available in a 44-pin BGA package and has a temperature range of -20 to 60 degrees Celsius. It is suitable for color sensing applications.
Onsemi MT9V111I29STC technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.6x5.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.05V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 2.55V |
| Typical Operating Supply Voltage | 2.8V |
| Pin Count | 44 |
| Package/Case | ICSP |
| Package Family Name | BGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi MT9V111I29STC to view detailed technical specifications.
No datasheet is available for this part.