Onsemi MT9V111IA7ATC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.05V |
| Min Supply Voltage | 2.55V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DigitalClarity® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MT9V111IA7ATC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.