Onsemi MT9V125IA7XTC ES technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.6x5.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.1V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.8V |
Download the complete datasheet for Onsemi MT9V125IA7XTC ES to view detailed technical specifications.
No datasheet is available for this part.