Onsemi MT9V131I29STC technical specifications.
| Package Family Name | BGA |
| Package/Case | ICSP |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 0.95 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.6x5.6um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.05V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 2.55V |
| Typical Operating Supply Voltage | 2.8V |
| Cage Code | 5V1P1 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MT9V131I29STC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.